
SA5209D,602 | |
---|---|
DigiKey Part Number | 568-1196-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5209D,602 |
Description | IC VARIABLE GAIN 1 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 700 nA | |
Current - Supply | 43mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |