14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5211D,602

DigiKey Part Number
568-1197-5-ND
Manufacturer
Manufacturer Product Number
SA5211D,602
Description
IC TRANSIMPEDANCE 1 CIRCUIT 14SO
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit Differential 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
180 MHz
Current - Supply
26mA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.