8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5212AD/01,118

DigiKey Part Number
SA5212AD/01,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA5212AD/01,118
Description
IC TRANSIMPEDANCE 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
140 MHz
Current - Supply
26mA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types