SA5232D/01,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.24108
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.54927
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12
Unit Price: Fr.1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,394
Unit Price: Fr.1.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: Fr.3.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,784
Unit Price: Fr.1.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.87503
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 50
Unit Price: Fr.2.38000
Datasheet

Similar


Texas Instruments
In Stock: 12,816
Unit Price: Fr.0.60000
Datasheet

Similar


Texas Instruments
In Stock: 4,136
Unit Price: Fr.1.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.37886
Datasheet

Similar


STMicroelectronics
In Stock: 2,736
Unit Price: Fr.0.82000
Datasheet

Similar


Texas Instruments
In Stock: 829
Unit Price: Fr.2.07000
Datasheet

Similar


Texas Instruments
In Stock: 989
Unit Price: Fr.1.85000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5232D/01,112

DigiKey Part Number
568-3571-5-ND
Manufacturer
Manufacturer Product Number
SA5232D/01,112
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types