SA5234N/01,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14
Unit Price: Fr.1.61000
Datasheet

Similar


Microchip Technology
In Stock: 212
Unit Price: Fr.1.61000
Datasheet

Similar


Microchip Technology
In Stock: 159
Unit Price: Fr.1.74000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
14-DIP,SOT27-1

SA5234N/01,112

DigiKey Part Number
568-3574-5-ND
Manufacturer
Manufacturer Product Number
SA5234N/01,112
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes