
SAA7105E/V1/G,557 | |
|---|---|
DigiKey Part Number | SAA7105E/V1/G,557-ND |
Manufacturer | |
Manufacturer Product Number | SAA7105E/V1/G,557 |
Description | IC DIGITAL VIDEO ENCODER 156LBGA |
Customer Reference | |
Detailed Description | Video Encoder IC TV 156-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | TV | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 3.15V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 156-LBGA | |
Supplier Device Package | 156-LBGA (15x15) | |
Base Product Number |

