
| PN5321A3HN/C106,51 | |
|---|---|
| DigiKey Part Number | 568-PN5321A3HN/C106,51TR-ND - Tape & Reel (TR) 568-PN5321A3HN/C106,51CT-ND - Cut Tape (CT) 568-PN5321A3HN/C106,51DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PN5321A3HN/C106,51 | 
| Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | RFID Reader/Transponder | |
| Frequency | 13.56MHz | |
| Standards | FeliCa, ISO 14443, MIFARE, NFC | |
| Interface | I2C, SPI, UART | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | 40-HVQFN (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.42000 | Fr.11.42 | 
| 10 | Fr.9.92900 | Fr.99.29 | 
| 25 | Fr.9.41320 | Fr.235.33 | 
| 100 | Fr.8.70540 | Fr.870.54 | 
| 250 | Fr.8.28184 | Fr.2,070.46 | 
| 500 | Fr.7.98300 | Fr.3,991.50 | 
| 1,000 | Fr.7.70167 | Fr.7,701.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.7.18765 | Fr.28,750.60 | 
| Unit Price without VAT: | Fr.11.42000 | 
|---|---|
| Unit Price with VAT: | Fr.12.34502 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland