
SPC5607BAVLL6 | |
|---|---|
DigiKey Part Number | 568-SPC5607BAVLL6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5607BAVLL6 |
Description | IC MCU 32BIT 1.5MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 16 |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 50x10/12b SAR |
Core Processor e200z0h | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 149 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.11.80464 | Fr.5,312.09 |
| Unit Price without VAT: | Fr.11.80464 |
|---|---|
| Unit Price with VAT: | Fr.12.76082 |

