Parametric Equivalent
Parametric Equivalent

SPC5607BF1VLU6 | |
|---|---|
DigiKey Part Number | 568-14161-ND |
Manufacturer | |
Manufacturer Product Number | SPC5607BF1VLU6 |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 29x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 149 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5607BAVLU6 | NXP USA Inc. | 0 | SPC5607BAVLU6-ND | Fr.17.43345 | Parametric Equivalent |
| SPC5607BK0VLU6 | NXP USA Inc. | 0 | SPC5607BK0VLU6-ND | Fr.19.37690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.19.37690 | Fr.3,875.38 |
| Unit Price without VAT: | Fr.19.37690 |
|---|---|
| Unit Price with VAT: | Fr.20.94643 |


