
SPC5674KAVMM2 | |
|---|---|
DigiKey Part Number | SPC5674KAVMM2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5674KAVMM2 |
Description | IC MCU 32B 1.5MB FLASH 257MAPBGA |
Customer Reference | |
Detailed Description | e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 180MHz 1.5MB (1.5M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 22x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z7d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 257-LFBGA (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI | Package / Case 257-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | Fr.29.51882 | Fr.4,486.86 |
| Unit Price without VAT: | Fr.29.51882 |
|---|---|
| Unit Price with VAT: | Fr.31.90984 |

