12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL21084T/1,118

DigiKey Part Number
568-9561-2-ND - Tape & Reel (TR)
568-9561-1-ND - Cut Tape (CT)
568-9561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL21084T/1,118
Description
IC LED DRIVER OFFL PWM 1A 12SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 1A (Switch) 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16V
Voltage - Output
600V
Current - Output / Channel
1A (Switch)
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.53398Fr.1,334.95
5,000Fr.0.52169Fr.2,608.45
7,500Fr.0.51553Fr.3,866.48
12,500Fr.0.50871Fr.6,358.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829