
SSL8516DB1195,598 | |
|---|---|
DigiKey Part Number | 568-11569-ND |
Manufacturer | |
Manufacturer Product Number | SSL8516DB1195,598 |
Description | EVAL BOARD FOR SSL8516T |
Customer Reference | |
Detailed Description | SSL8516T - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V ~ 48V |
Manufacturer NXP USA Inc. | Features Dimmable |
Packaging Box | Voltage - Input 90 ~ 300 VAC |
Part Status Discontinued at DigiKey | Contents Board(s) |
Current - Output / Channel 1.6A | Utilized IC / Part SSL8516T |
Outputs and Type 1 Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.97.45000 | Fr.97.45 |
| Unit Price without VAT: | Fr.97.45000 |
|---|---|
| Unit Price with VAT: | Fr.105.34345 |

