20-SSOP, SOT266-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA9901TS/C3,118

DigiKey Part Number
TDA9901TS/C3,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA9901TS/C3,118
Description
IC VARIABLE GAIN 1 CIRC 20SSOP
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
130 MHz
Current - Input Bias
55 µA
Current - Supply
30mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.