
TEA19162CT/1J | |
|---|---|
DigiKey Part Number | 568-TEA19162CT/1JTR-ND - Tape & Reel (TR) 568-TEA19162CT/1JCT-ND - Cut Tape (CT) 568-TEA19162CT/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA19162CT/1J |
Description | IC PFC CTRLR DCM 134KHZ 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 134kHz | |
Current - Startup | 800 µA | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| 10 | Fr.0.72200 | Fr.7.22 |
| 25 | Fr.0.65240 | Fr.16.31 |
| 100 | Fr.0.57620 | Fr.57.62 |
| 250 | Fr.0.53976 | Fr.134.94 |
| 500 | Fr.0.51788 | Fr.258.94 |
| 1,000 | Fr.0.49985 | Fr.499.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.48081 | Fr.1,202.03 |
| 5,000 | Fr.0.46933 | Fr.2,346.65 |
| 7,500 | Fr.0.46500 | Fr.3,487.50 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |


