cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6635HW/V106ZY

DigiKey Part Number
TEF6635HW/V106ZY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEF6635HW/V106ZY
Description
TUNER DIGITAL 1-CHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.8.27942Fr.8,279.42
Manufacturers Standard Package
Unit Price without VAT:Fr.8.27942
Unit Price with VAT:Fr.8.95005