14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2211BT/N1,518

DigiKey Part Number
568-8547-2-ND - Tape & Reel (TR)
568-8547-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UBA2211BT/N1,518
Description
IC CFL/TL DRIVER 42.68KHZ 14SO
Customer Reference
Detailed Description
CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
CFL/TL Driver
Frequency
40.05kHz ~ 42.68kHz
Voltage - Supply
10.7V ~ 13.8V
Current - Output Source/Sink
1.35A
Dimming
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.