
UJA1078ATW/3W/2Z | |
---|---|
DigiKey Part Number | 568-UJA1078ATW/3W/2ZTR-ND - Tape & Reel (TR) 568-UJA1078ATW/3W/2ZCT-ND - Cut Tape (CT) 568-UJA1078ATW/3W/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1078ATW/3W/2Z |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 84µA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 32-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.28000 | Fr.4.28 |
10 | Fr.3.27000 | Fr.32.70 |
25 | Fr.3.01760 | Fr.75.44 |
100 | Fr.2.73940 | Fr.273.94 |
250 | Fr.2.60684 | Fr.651.71 |
500 | Fr.2.52692 | Fr.1,263.46 |
1,000 | Fr.2.46115 | Fr.2,461.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.2.40702 | Fr.4,814.04 |
Unit Price without VAT: | Fr.4.28000 |
---|---|
Unit Price with VAT: | Fr.4.62668 |