UJA1078ATW/5V0/1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: Fr.2.29601
Datasheet
UJA1078ATW/3V3WD,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1078ATW/5V0/1J

DigiKey Part Number
UJA1078ATW/5V0/1J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UJA1078ATW/5V0/1J
Description
IC INTFACE SPECIALIZED 32HTSSOP
Customer Reference
Detailed Description
Interface 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
CAN, LIN
Voltage - Supply
4.5V ~ 28V
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
32-HTSSOP
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes