


UJA1132HW/FD/5V/0Y | |
|---|---|
DigiKey Part Number | 568-UJA1132HW/FD/5V/0YTR-ND - Tape & Reel (TR) 568-UJA1132HW/FD/5V/0YCT-ND - Cut Tape (CT) 568-UJA1132HW/FD/5V/0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1132HW/FD/5V/0Y |
Description | BUCK/BOOST HS-CAN/DUAL LIN SYSTE |
Customer Reference | |
Detailed Description | PMIC 48-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 2.8mA | |
Voltage - Supply | 2V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.58000 | Fr.4.58 |
| 10 | Fr.3.51100 | Fr.35.11 |
| 25 | Fr.3.24240 | Fr.81.06 |
| 100 | Fr.2.94700 | Fr.294.70 |
| 250 | Fr.2.80608 | Fr.701.52 |
| 500 | Fr.2.72114 | Fr.1,360.57 |
| Unit Price without VAT: | Fr.4.58000 |
|---|---|
| Unit Price with VAT: | Fr.4.95098 |

