
UJA1163ATK/0Z | |
---|---|
DigiKey Part Number | 568-UJA1163ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1163ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1163ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1163ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1163ATK/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.87000 | Fr.1.87 |
10 | Fr.1.38900 | Fr.13.89 |
25 | Fr.1.26760 | Fr.31.69 |
100 | Fr.1.13470 | Fr.113.47 |
250 | Fr.1.07132 | Fr.267.83 |
500 | Fr.1.03310 | Fr.516.55 |
1,000 | Fr.1.00165 | Fr.1,001.65 |
2,500 | Fr.0.96845 | Fr.2,421.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.94379 | Fr.5,662.74 |
Unit Price without VAT: | Fr.1.87000 |
---|---|
Unit Price with VAT: | Fr.2.02147 |