
XC56309AG100A | |
---|---|
DigiKey Part Number | XC56309AG100A-ND |
Manufacturer | |
Manufacturer Product Number | XC56309AG100A |
Description | IC DSP 24BIT 100MHZ 144-TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC56309AG100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (576B) | |
On-Chip RAM | 24kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |