

G51MC7-P02LPH0-0040 | |
|---|---|
DigiKey Part Number | G51MC7-P02LPH0-0040-ND |
Manufacturer | |
Manufacturer Product Number | G51MC7-P02LPH0-0040 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51MC7-P02LPH0-0040 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Yellow |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 14A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.06000 | Fr.13.06 |
| 10 | Fr.11.09900 | Fr.110.99 |
| 25 | Fr.10.40360 | Fr.260.09 |
| 50 | Fr.9.90740 | Fr.495.37 |
| 100 | Fr.9.43450 | Fr.943.45 |
| 250 | Fr.8.84432 | Fr.2,211.08 |
| 500 | Fr.8.42268 | Fr.4,211.34 |
| Unit Price without VAT: | Fr.13.06000 |
|---|---|
| Unit Price with VAT: | Fr.14.11786 |

