Similar
Similar
Similar
Similar

K11MA7-P12LCC9-3930 | |
|---|---|
DigiKey Part Number  | 1907-K11MA7-P12LCC9-3930-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K11MA7-P12LCC9-3930  | 
Description  | ODU MEDI-SNAP IN-LINE RECEPTACLE  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K11MA7-P12LCC9-3930 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 12  | |
Shell Size - Insert  | 1  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull, Detent Lock  | |
Orientation  | A  | |
Primary Material  | Plastic  | |
Shell Material  | Polysulfone (PSU)  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Gold  | |
Color  | Gray  | |
Ingress Protection  | IP50 - Dust Protected  | |
Material Flammability Rating  | -  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 4A  | |
Voltage Rating  | -  | |
Cable Opening  | 0.106" ~ 0.154" (2.70mm ~ 3.90mm)  | |
Operating Temperature  | -50°C ~ 120°C  | |
Backshell Material, Plating  | Polysulfone (PSU)  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Military, Testing Equipment & Measurement  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.31.17000 | Fr.31.17 | 
| Unit Price without VAT: | Fr.31.17000 | 
|---|---|
| Unit Price with VAT: | Fr.33.69477 | 



