Similar
Similar
Similar
Similar


| K21MC7-P02LPH0-657S | |
|---|---|
| DigiKey Part Number | K21MC7-P02LPH0-657S-ND | 
| Manufacturer | |
| Manufacturer Product Number | K21MC7-P02LPH0-657S | 
| Description | CONN RCPT FMALE 2P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 2 | |
| Shell Size - Insert | 1 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull, Detent Lock | |
| Orientation | C | |
| Primary Material | Plastic | |
| Shell Material | Polysulfone (PSU) | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Gray | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | - | |
| Features | Backshell, Strain Relief | |
| Shielding | ||
| Current Rating (Amps) | 14A | |
| Voltage Rating | - | |
| Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
| Operating Temperature | -50°C ~ 120°C | |
| Backshell Material, Plating | Polysulfone (PSU) | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.15.13000 | Fr.15.13 | 
| Unit Price without VAT: | Fr.15.13000 | 
|---|---|
| Unit Price with VAT: | Fr.16.35553 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland