

S11MCC-P09MCC0-3920 | |
|---|---|
DigiKey Part Number  | 1907-S11MCC-P09MCC0-3920-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S11MCC-P09MCC0-3920  | 
Description  | ODU MEDI-SNAP METAL, STRAIGHT PL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Position Circular Connector Plug, Male Pins Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 9  | |
Shell Size - Insert  | 1  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull, Detent Lock  | |
Orientation  | C  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Chrome  | |
Contact Finish - Mating  | Gold  | |
Color  | Red, Silver  | |
Ingress Protection  | IP50 - Dust Protected  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 4A  | |
Voltage Rating  | 33V  | |
Cable Opening  | 0.106" ~ 0.154" (2.70mm ~ 3.90mm)  | |
Operating Temperature  | -50°C ~ 120°C  | |
Backshell Material, Plating  | Brass, Chrome  | |
Contact Material  | Brass  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Testing Equipment & Measurement  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.29.64000 | Fr.29.64 | 
| Unit Price without VAT: | Fr.29.64000 | 
|---|---|
| Unit Price with VAT: | Fr.32.04084 | 

