
S22KAC-P14NFG0-600S | |
|---|---|
DigiKey Part Number | 1907-S22KAC-P14NFG0-600S-ND |
Manufacturer | |
Manufacturer Product Number | S22KAC-P14NFG0-600S |
Description | ODU MINI-SNAP PLUG, STY 2, SZ 2, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 14 | Voltage Rating 366V |
Shell Size - Insert 2 | Cable Opening 0.217" ~ 0.236" (5.50mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.111.28000 | Fr.111.28 |
| Unit Price without VAT: | Fr.111.28000 |
|---|---|
| Unit Price with VAT: | Fr.120.29368 |

