
S32B0C-P05MPH0-7500 | |
|---|---|
DigiKey Part Number | 1907-S32B0C-P05MPH0-7500-ND |
Manufacturer | |
Manufacturer Product Number | S32B0C-P05MPH0-7500 |
Description | ODU MINI-SNAP PLUG, STY 3, SZ 2, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S32B0C-P05MPH0-7500 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 5 | Voltage Rating 600V |
Shell Size - Insert 2 | Cable Opening 0.276" ~ 0.295" (7.00mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.92.33000 | Fr.92.33 |
| Unit Price without VAT: | Fr.92.33000 |
|---|---|
| Unit Price with VAT: | Fr.99.80873 |

