
23J2K0E | |
|---|---|
DigiKey Part Number | 23J2K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J2K0E |
Description | RES 2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J2K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.84000 | Fr.2.84 |
| 10 | Fr.1.91000 | Fr.19.10 |
| 25 | Fr.1.65760 | Fr.41.44 |
| 50 | Fr.1.49900 | Fr.74.95 |
| 100 | Fr.1.36430 | Fr.136.43 |
| 250 | Fr.1.21684 | Fr.304.21 |
| 500 | Fr.1.12452 | Fr.562.26 |
| 1,000 | Fr.1.04612 | Fr.1,046.12 |
| 5,000 | Fr.0.90665 | Fr.4,533.25 |
| Unit Price without VAT: | Fr.2.84000 |
|---|---|
| Unit Price with VAT: | Fr.3.07004 |

