25J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25J40RE

DigiKey Part Number
25J40RE-ND
Manufacturer
Manufacturer Product Number
25J40RE
Description
RES 40 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
25J40RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
10Fr.1.74300Fr.17.43
25Fr.1.51080Fr.37.77
50Fr.1.36520Fr.68.26
100Fr.1.24130Fr.124.13
250Fr.1.10568Fr.276.42
500Fr.1.02080Fr.510.40
1,000Fr.0.94870Fr.948.70
5,000Fr.0.82048Fr.4,102.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060