502AS100KDG2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503SP500KG2

DigiKey Part Number
503SP500KG2-ND
Manufacturer
Manufacturer Product Number
503SP500KG2
Description
45W 290J 50 OHMS 10% SLAB
Customer Reference
Detailed Description
50 Ohms ±10% 45W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
50 Ohms
Tolerance
±10%
Power (Watts)
45W
Composition
Ceramic
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets (not included)
Size / Dimension
3.000" L x 0.252" W (76.20mm x 6.40mm)
Height - Seated (Max)
1.500" (38.10mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.