
825F25KE | |
|---|---|
DigiKey Part Number | 825F25KE-ND |
Manufacturer | |
Manufacturer Product Number | 825F25KE |
Description | RES CHAS MNT 25K OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F25KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.70000 | Fr.15.70 |
| 10 | Fr.10.90800 | Fr.109.08 |
| 30 | Fr.9.62000 | Fr.288.60 |
| 50 | Fr.8.90900 | Fr.445.45 |
| 100 | Fr.8.13080 | Fr.813.08 |
| 250 | Fr.7.63480 | Fr.1,908.70 |
| 500 | Fr.6.92852 | Fr.3,464.26 |
| 1,000 | Fr.6.79000 | Fr.6,790.00 |
| Unit Price without VAT: | Fr.15.70000 |
|---|---|
| Unit Price with VAT: | Fr.16.97170 |




