AY56GKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ22GKE

DigiKey Part Number
AZ22GKE-ND
Manufacturer
Manufacturer Product Number
AZ22GKE
Description
RES 2.2 OHM 10% 5.5W RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±10% 5.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AZ22GKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.181" L x 1.024" W (30.00mm x 26.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
260Fr.20.67531Fr.5,375.58
Unit Price without VAT:Fr.20.67531
Unit Price with VAT:Fr.22.35001