
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.41.99000 | Fr.41.99 |
10 | Fr.30.62400 | Fr.306.24 |
25 | Fr.27.55520 | Fr.688.88 |
50 | Fr.25.63580 | Fr.1,281.79 |
100 | Fr.24.00540 | Fr.2,400.54 |
250 | Fr.22.22136 | Fr.5,555.34 |
Unit Price without VAT: | Fr.41.99000 |
---|---|
Unit Price with VAT: | Fr.45.39119 |