12 kOhms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D75K12KE

DigiKey Part Number
D75K12KE-ND
Manufacturer
Manufacturer Product Number
D75K12KE
Description
ADJ PWR RES 12K OHM 75W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 kOhms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
12 kOhms
Termination
Solder Lug
Power (Watts)
75 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.26.72040Fr.668.01
Unit Price without VAT:Fr.26.72040
Unit Price with VAT:Fr.28.88475