FC4L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L16R050FER

DigiKey Part Number
273-FC4L16R050FERTR-ND - Tape & Reel (TR)
273-FC4L16R050FERCT-ND - Cut Tape (CT)
273-FC4L16R050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L16R050FER
Description
RES 0.05 OHM 1/4W 0603 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L16R050FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,329
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.30000Fr.1.30
10Fr.0.85500Fr.8.55
25Fr.0.73520Fr.18.38
50Fr.0.65980Fr.32.99
100Fr.0.59580Fr.59.58
250Fr.0.52552Fr.131.38
500Fr.0.48152Fr.240.76
1,000Fr.0.44414Fr.444.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.37764Fr.1,888.20
10,000Fr.0.35591Fr.3,559.10
15,000Fr.0.34476Fr.5,171.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30000
Unit Price with VAT:Fr.1.40530