FC4L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R001JER

DigiKey Part Number
273-FC4L64R001JERTR-ND - Tape & Reel (TR)
273-FC4L64R001JERCT-ND - Cut Tape (CT)
273-FC4L64R001JERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L64R001JER
Description
RES 0.001 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R001JER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.10000Fr.2.10
10Fr.1.40000Fr.14.00
25Fr.1.21040Fr.30.26
50Fr.1.09140Fr.54.57
100Fr.0.99020Fr.99.02
250Fr.0.87928Fr.219.82
500Fr.0.80994Fr.404.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.75102Fr.751.02
2,000Fr.0.70095Fr.1,401.90
3,000Fr.0.67525Fr.2,025.75
5,000Fr.0.64617Fr.3,230.85
7,000Fr.0.62884Fr.4,401.88
10,000Fr.0.61192Fr.6,119.20
12,000Fr.0.61000Fr.7,320.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.10000
Unit Price with VAT:Fr.2.27010