
FCSL110R020DER | |
|---|---|
DigiKey Part Number | 273-FCSL110R020DERTR-ND - Tape & Reel (TR) 273-FCSL110R020DERCT-ND - Cut Tape (CT) 273-FCSL110R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R020DER |
Description | RES 0.02 OHM 0.5% 5W 4320 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R020DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.80000 | Fr.2.80 |
| 10 | Fr.1.87800 | Fr.18.78 |
| 25 | Fr.1.62960 | Fr.40.74 |
| 50 | Fr.1.47400 | Fr.73.70 |
| 100 | Fr.1.34170 | Fr.134.17 |
| 250 | Fr.1.19684 | Fr.299.21 |
| 500 | Fr.1.10616 | Fr.553.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.02915 | Fr.1,029.15 |
| 2,000 | Fr.0.96374 | Fr.1,927.48 |
| 3,000 | Fr.0.93014 | Fr.2,790.42 |
| 5,000 | Fr.0.89215 | Fr.4,460.75 |
| 7,000 | Fr.0.86951 | Fr.6,086.57 |
| Unit Price without VAT: | Fr.2.80000 |
|---|---|
| Unit Price with VAT: | Fr.3.02680 |

