
FCSL110R020DER | |
|---|---|
DigiKey Part Number | 273-FCSL110R020DERTR-ND - Tape & Reel (TR) 273-FCSL110R020DERCT-ND - Cut Tape (CT) 273-FCSL110R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R020DER |
Description | RES 0.02 OHM 0.5% 5W 4320 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.1.89500 | Fr.18.95 |
| 25 | Fr.1.64440 | Fr.41.11 |
| 50 | Fr.1.48720 | Fr.74.36 |
| 100 | Fr.1.35380 | Fr.135.38 |
| 250 | Fr.1.20760 | Fr.301.90 |
| 500 | Fr.1.11610 | Fr.558.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.03840 | Fr.1,038.40 |
| 2,000 | Fr.0.97240 | Fr.1,944.80 |
| 3,000 | Fr.0.93850 | Fr.2,815.50 |
| 5,000 | Fr.0.90016 | Fr.4,500.80 |
| 7,000 | Fr.0.87732 | Fr.6,141.24 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |

