
FCSL76R005DER | |
|---|---|
DigiKey Part Number | FCSL76R005DERTR-ND - Tape & Reel (TR) FCSL76R005DERCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCSL76R005DER |
Description | RES 0.005 OHM 0.5% 3W 3015 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R005DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.51582 | Fr.515.82 |
| Unit Price without VAT: | Fr.0.51582 |
|---|---|
| Unit Price with VAT: | Fr.0.55760 |

