
FCSL76R005FER | |
---|---|
DigiKey Part Number | 273-FCSL76R005FERTR-ND - Tape & Reel (TR) 273-FCSL76R005FERCT-ND - Cut Tape (CT) 273-FCSL76R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R005FER |
Description | RES 0.005 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R005FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.63000 | Fr.1.63 |
10 | Fr.1.08300 | Fr.10.83 |
25 | Fr.0.93360 | Fr.23.34 |
50 | Fr.0.83960 | Fr.41.98 |
100 | Fr.0.75980 | Fr.75.98 |
250 | Fr.0.67228 | Fr.168.07 |
500 | Fr.0.61756 | Fr.308.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.57107 | Fr.571.07 |
2,000 | Fr.0.53158 | Fr.1,063.16 |
3,000 | Fr.0.51129 | Fr.1,533.87 |
5,000 | Fr.0.48835 | Fr.2,441.75 |
7,000 | Fr.0.47468 | Fr.3,322.76 |
10,000 | Fr.0.46133 | Fr.4,613.30 |
12,000 | Fr.0.45492 | Fr.5,459.04 |
Unit Price without VAT: | Fr.1.63000 |
---|---|
Unit Price with VAT: | Fr.1.76203 |