
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.783" L x 0.440" W (19.90mm x 11.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.09000 | Fr.6.09 |
| 10 | Fr.3.76700 | Fr.37.67 |
| 25 | Fr.3.55760 | Fr.88.94 |
| 50 | Fr.3.38500 | Fr.169.25 |
| 200 | Fr.2.83490 | Fr.566.98 |
| 400 | Fr.2.73003 | Fr.1,092.01 |
| 600 | Fr.2.68883 | Fr.1,613.30 |
| 1,000 | Fr.2.56750 | Fr.2,567.50 |
| Unit Price without VAT: | Fr.6.09000 |
|---|---|
| Unit Price with VAT: | Fr.6.58329 |

