300 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV04DR300ET

DigiKey Part Number
273-KDV04DR300ETTR-ND - Tape & Reel (TR)
273-KDV04DR300ETCT-ND - Cut Tape (CT)
273-KDV04DR300ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV04DR300ET
Description
RES 0.3 OHM 0.5% 1/8W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
300 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV04DR300ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,060
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.22600Fr.2.26
25Fr.0.19080Fr.4.77
50Fr.0.16940Fr.8.47
100Fr.0.15110Fr.15.11
250Fr.0.13096Fr.32.74
500Fr.0.11838Fr.59.19
1,000Fr.0.10766Fr.107.66
5,000Fr.0.08859Fr.442.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08236Fr.823.60
20,000Fr.0.07706Fr.1,541.20
30,000Fr.0.07434Fr.2,230.20
50,000Fr.0.07127Fr.3,563.50
70,000Fr.0.06944Fr.4,860.80
100,000Fr.0.06878Fr.6,878.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835