300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV12FR300ET

DigiKey Part Number
273-KDV12FR300ETTR-ND - Tape & Reel (TR)
273-KDV12FR300ETCT-ND - Cut Tape (CT)
273-KDV12FR300ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV12FR300ET
Description
RES 0.3 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV12FR300ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.133" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,411
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11100Fr.1.11
25Fr.0.09400Fr.2.35
50Fr.0.08320Fr.4.16
100Fr.0.07370Fr.7.37
250Fr.0.06336Fr.15.84
500Fr.0.05688Fr.28.44
1,000Fr.0.05137Fr.51.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04154Fr.207.70
10,000Fr.0.03833Fr.383.30
15,000Fr.0.03668Fr.550.20
25,000Fr.0.03481Fr.870.25
35,000Fr.0.03370Fr.1,179.50
50,000Fr.0.03261Fr.1,630.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458