Upgrade



LVM25FZR010E-TR | |
|---|---|
DigiKey Part Number | LVM25FZR010ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVM25FZR010E-TR |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM25FZR010E-TR Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3AR01F | TE Connectivity Passive Product | 0 | A105815CT-ND | Fr.2.38000 | Direct |
| CSM2512FT10L0 | Stackpole Electronics Inc | 0 | CSM2512FT10L0-ND | Fr.0.17853 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13747 | Fr.549.88 |
| Unit Price without VAT: | Fr.0.13747 |
|---|---|
| Unit Price with VAT: | Fr.0.14861 |



