
WSR5R0100FEA | |
|---|---|
DigiKey Part Number | WSRC-.01TR-ND - Tape & Reel (TR) WSRC-.01CT-ND - Cut Tape (CT) WSRC-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0100FEA |
Description | RES 0.01 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.1.89600 | Fr.18.96 |
| 25 | Fr.1.64480 | Fr.41.12 |
| 50 | Fr.1.48780 | Fr.74.39 |
| 100 | Fr.1.35440 | Fr.135.44 |
| 250 | Fr.1.20808 | Fr.302.02 |
| 500 | Fr.1.11654 | Fr.558.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.01885 | Fr.1,528.28 |
| 3,000 | Fr.0.95766 | Fr.2,872.98 |
| 4,500 | Fr.0.92623 | Fr.4,168.03 |
| 7,500 | Fr.0.89067 | Fr.6,680.02 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |

