
MOX5001502JSE | |
|---|---|
DigiKey Part Number | MOX5001502JSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5001502JSE |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 |
| 10 | Fr.1.39100 | Fr.13.91 |
| 30 | Fr.1.23533 | Fr.37.06 |
| 50 | Fr.1.18000 | Fr.59.00 |
| 100 | Fr.1.11840 | Fr.111.84 |
| 250 | Fr.1.05576 | Fr.263.94 |
| 500 | Fr.1.01950 | Fr.509.75 |
| 1,000 | Fr.0.99059 | Fr.990.59 |
| 5,000 | Fr.0.94417 | Fr.4,720.85 |
| Unit Price without VAT: | Fr.1.98000 |
|---|---|
| Unit Price with VAT: | Fr.2.14038 |

