
MOX5002002GSE | |
|---|---|
DigiKey Part Number | MOX5002002GSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5002002GSE |
Description | RES 20K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.34900 | Fr.13.49 |
| 30 | Fr.1.19667 | Fr.35.90 |
| 50 | Fr.1.14240 | Fr.57.12 |
| 100 | Fr.1.08190 | Fr.108.19 |
| 250 | Fr.1.02048 | Fr.255.12 |
| 500 | Fr.0.98494 | Fr.492.47 |
| 1,000 | Fr.0.95661 | Fr.956.61 |
| 5,000 | Fr.0.91112 | Fr.4,555.60 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

