27 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX5002702GSE

DigiKey Part Number
MOX5002702GSE-ND
Manufacturer
Manufacturer Product Number
MOX5002702GSE
Description
RES 27K OHM 2% 2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
10Fr.1.34900Fr.13.49
30Fr.1.19667Fr.35.90
50Fr.1.14240Fr.57.12
100Fr.1.08190Fr.108.19
250Fr.1.02048Fr.255.12
500Fr.0.98494Fr.492.47
1,000Fr.0.95661Fr.956.61
5,000Fr.0.91112Fr.4,555.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552