
OX150KE | |
---|---|
DigiKey Part Number | OX150KE-ND |
Manufacturer | |
Manufacturer Product Number | OX150KE |
Description | RES 15 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX150KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.62000 | Fr.2.62 |
10 | Fr.1.76000 | Fr.17.60 |
25 | Fr.1.52520 | Fr.38.13 |
50 | Fr.1.37820 | Fr.68.91 |
100 | Fr.1.25340 | Fr.125.34 |
300 | Fr.1.09267 | Fr.327.80 |
500 | Fr.1.03096 | Fr.515.48 |
1,000 | Fr.0.95825 | Fr.958.25 |
5,000 | Fr.0.82892 | Fr.4,144.60 |
Unit Price without VAT: | Fr.2.62000 |
---|---|
Unit Price with VAT: | Fr.2.83222 |