
OY270KE | |
---|---|
DigiKey Part Number | OY270KE-ND |
Manufacturer | |
Manufacturer Product Number | OY270KE |
Description | RES 27 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY270KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.03000 | Fr.3.03 |
10 | Fr.2.03800 | Fr.20.38 |
25 | Fr.1.77040 | Fr.44.26 |
50 | Fr.1.60200 | Fr.80.10 |
100 | Fr.1.45910 | Fr.145.91 |
250 | Fr.1.30252 | Fr.325.63 |
500 | Fr.1.20454 | Fr.602.27 |
1,000 | Fr.1.12133 | Fr.1,121.33 |
5,000 | Fr.0.97329 | Fr.4,866.45 |
Unit Price without VAT: | Fr.3.03000 |
---|---|
Unit Price with VAT: | Fr.3.27543 |